STPS20H100CT
Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 640 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS20H100CT
Secondary Manufacturer Part#: STPS20H100CT
- RoHS 10 Compliant
- Tariff Charges
The STPS20H100CT is a Power Schottky Rectifier features high junction temperature capability, negligible switching losses, good trade-off between leakage current and forward voltage drop. This dual centre tap Schottky rectifier is designed for high frequency miniature switch mode power supplies such as adaptors and on-board DC to DC converters.
- Avalanche rated
- 775W Repetitive peak avalanche power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 A | ||
| TO-220AB | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 250 A | ||
| 880 mV | ||
| 3 | ||
| 175 °C | ||
| STPS20H100C Series | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |