STPS20H100CGY-TR
Schottky Rectifier, 100 V, 10 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 770 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS20H100CGY-TR
Secondary Manufacturer Part#: STPS20H100CGY-TR
- RoHS 10 Compliant
- Tariff Charges
Dual center tap Schottky rectifier designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters for automotive applications.
Negligible switching losses High junction temperature capability Good trade off between leakage current and forward voltage drop Low leakage current Avalanche rated AEC-Q101 qualified PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 250 | ||
| 880 | ||
| 3 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |