STPS20H100CG
Diode Schottky 100V 10A 3-Pin(2+Tab) D2PAK Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS20H100CG
Secondary Manufacturer Part#: STPS20H100CG
- RoHS 10 Compliant
- Tariff Charges
The STPS20H100CG is a dual centre-tap Schottky Rectifier designed for high-frequency miniature switch mode power supplies such as adaptors and onboard DC-DC converters.
- Negligible switching losses
- High junction temperature capability
- Low-leakage current
- Good trade-off between leakage current and forward-voltage drop
- Avalanche rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 250 | ||
| 880 | ||
| 3 | ||
| 175 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |