PDP SEO Portlet

STPS20H100CG-TR

Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 880 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS20H100CG-TR
Secondary Manufacturer Part#: STPS20H100CG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS20H100CG-TR is a dual centre-tap Schottky Rectifier designed for high-frequency miniature switch mode power supplies such as adaptors and onboard DC-DC converters.

  • Negligible switching losses
  • High junction temperature capability
  • Low-leakage current
  • Good trade-off between leakage current and forward-voltage drop
  • Avalanche rated

Technical Attributes

Find Similar Parts

Description Value
20 A
TO-263 (D2PAK)
Dual Common Cathod
Surface Mount
250 A
880 mV
3
175 °C
STPS20H100C Series
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  38000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.22597