STPS2045CT
Schottky Rectifier, 45 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 570 mV
- RoHS 10 Compliant
- Tariff Charges
The STPS2045CT is a Power Schottky Rectifier features very small conduction losses, negligible switching losses and extremely fast switching. This dual centre tap Schottky rectifier is suitable for high frequency DC to DC converters. This device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
- Avalanche rated
- 280W Repetitive peak avalanche power
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
20 | ||
TO-220AB | ||
Dual Common Cathod | ||
Through Hole | ||
180 | ||
840 | ||
3 | ||
175 °C | ||
45 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541100080 |
Schedule B: | 8541100080 |