PDP SEO Portlet

STPS20200CT

Schottky Rectifier, 200 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS20200CT
Secondary Manufacturer Part#: STPS20200CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is a dual center tap 200 V Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.Packaged in TO-220AB, TO-220AB narrow-leads, TO-220FPAB and D²PAK, it is especially intended for use as secondary rectification in SMPS and is also ideal for all LED lighting applications.

  • Low forward voltage drop
  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low thermal resistance
  • -40°C minimum operating Tj
  • Insulated package: TO-220FPAB
  • Insulating voltage: 2000 V DC
  • Capacitance: 45 pF
  • ECOPACK® 2 compliant component
  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    TO-220AB
    Dual Common Cathod
    Through Hole
    180
    860
    3
    175 °C
    200

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  2000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $0.34839