STPS20170CT
Diode Schottky 170V 20A 3-Pin(3+Tab) TO-220AB Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS20170CT
Secondary Manufacturer Part#: STPS20170CT
- RoHS 10 Compliant
- Tariff Charges
Dual center tap Schottky rectifier diode suited for high frequency switched mode power supplies.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| TO-220AB | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 180 | ||
| 990 | ||
| 3 | ||
| 175 °C | ||
| 170 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |