STPS20120CT
Diode Schottky 120V 20A 3-Pin(3+Tab) TO-220AB Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS20120CT
Secondary Manufacturer Part#: STPS20120CT
- RoHS 10 Compliant
- Tariff Charges
Dual center tap Schottky rectifier suited for high frequency switch mode power supply.Packaged in TO-220AB, TO-220AB narrow leads, I2PAK and TO-220FPAB, this device is intended to be used in notebook and LCD adaptors, desktop SMPS, providing in these applications a margin between the remaining voltages applied on the diode and the voltage capability of the diode.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| TO-220AB | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 150 | ||
| 1.02 | ||
| 3 | ||
| 175 °C | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |