PDP SEO Portlet

STPS200170TV1

Diode Module, 170 V, 200 A, 630 mV, Dual Isolated, ISOTOP, 4 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS200170TV1
Secondary Manufacturer Part#: STPS200170TV1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STPS200170TV1 is a high-voltage power schottky rectifier. This high-voltage Schottky rectifier is suited for high-frequency switch-mode power supplies. It is packaged in ISOTOP. This device is intended for use in the secondary rectification of applications.

  • Negligible switching losses, avalanche rated, low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • Repetitive peak reverse voltage is 170V at Tamb = 25°C
  • Forward rms current is 200A at Tamb = 25°C
  • Repetitive peak avalanche power is 7400W at tp = 10µs Tj = 125°C
  • Maximum operating junction temperature is 150°C
  • Reverse leakage current is 200µA max at Tj = 25°C, VR = VRRM
  • Forward voltage drop is 0.63V typ at IF = 100A, Tj = 150°C

Technical Attributes

Find Similar Parts

Description Value
200
ISOTOP
Screw Mount
700
975
4
150 °C
170

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  81.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$15.30653
200+
$15.04574
400+
$14.81277
800+
$14.58691
1600+
$14.49907