PDP SEO Portlet

STPS1L60ZFY

Schottky Rectifier, 60 V, 1 A, Single, SOD-123FL, 2 Pins, 570 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS1L60ZFY
Secondary Manufacturer Part#: STPS1L60ZFY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STPS1L60ZFY is an automotive low drop power Schottky rectifier suited to switched mode power supply. Packaged in SOD123Flat, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free-wheeling and polarity protection in automotive applications.

  • Repetitive peak reverse voltage of 600V, Average forward current of 1A
  • Forward voltage drop of 0.50V at IF = 1A
  • Maximum operating junction temperature of 175°C
  • Very small conduction losses
  • Negligible switching losses
  • Avalanche capability specified
  • PPAP capable

Technical Attributes

Find Similar Parts

Description Value
1
SOD-123FL
Single
Surface Mount
50
570
2
175 °C
AEC-Q101
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04617
6000+
$0.04489
12000+
$0.04427
24000+
$0.04368
48000+
$0.04309