PDP SEO Portlet

STPS1L40U

Schottky Rectifier, 40 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 500 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS1L40U
Secondary Manufacturer Part#: STPS1L40U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS1L40U is a single chip low drop power Schottky Rectifier suitable for switched mode power supplies and high frequency DC to DC converters. It is especially intended for surface mounting and used in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Avalanche capability specified

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AA (SMB)
Single
Surface Mount
60
500
2
175 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.04332
5000+
$0.0431
10000+
$0.04287
20000+
$0.04265
40000+
$0.04243