PDP SEO Portlet

STPS1L30MF

Schottky Rectifier, 30 V, 1 A, Single, DO-222AA, 2 Pins, 390 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS1L30MF
Secondary Manufacturer Part#: STPS1L30MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in STmite flat, this device is intended for use in very low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the very small size of the package this device fits battery powered equipment (cellular, notebook, PDA’s, printers) as well as chargers and PCMCIA cards.

  • Very low profile package: 0.85 mm
  • Backward compatible with standard STmite footprint
  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop for higher efficiency and extended battery life
  • Low thermal resistance
  • Avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:12000  Mult:12000  
    USD $:
    12000+
    $0.10202
    24000+
    $0.1015
    48000+
    $0.10098
    96000+
    $0.10046
    192000+
    $0.09994