PDP SEO Portlet

STPS1L30A

Schottky Rectifier, 30 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 395 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS1L30A
Secondary Manufacturer Part#: STPS1L30A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STPS1L30A is a 30V, 1V low drop power schottky rectifier in a 2 pin SMA package. It is designed for high frequency miniature switched mode power supplies such as adaptors and on-board DC/DC converters. Typical applications include cordless appliance, SSD, battery charger, telecom power and DC / DC converter.

  • Forward voltage drop of 0.260V at IF = 1A
  • Maximum operating junction temperature of 150°C
  • Very low forward voltage drop for less power dissipation
  • Avalanche capability specified
  • ECOPACK2 compliant

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AC (SMA)
Single
Surface Mount
75 A
395 mV
2
150 °C
STPS1L30 Series
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05206
10000+
$0.0514
20000+
$0.05051
40000+
$0.04962
80000+
$0.04873