PDP SEO Portlet

STPS1L20M

Schottky Rectifier, 20 V, 1 A, Single, DO-216AA, 2 Pins, 430 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS1L20M
Secondary Manufacturer Part#: STPS1L20M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in STmite, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the very small size of the package this device fits battery powered equipment (cellular, notebook, PDA's, printers) as well as chargers and PCMCIA cards.

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop for higher efficiency and extended battery life
  • Low thermal resistance
  • Avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    DO-216AA
    Single
    Surface Mount
    50
    430
    2
    150 °C
    20

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:12000  Mult:12000  
    USD $:
    12000+
    $0.09652
    24000+
    $0.09603
    48000+
    $0.09554
    96000+
    $0.09504
    192000+
    $0.09455