STPS1H100UY
Schottky Rectifier, 100 V, 1 A, Single, DO-214AA (SMB), 3 Pins, 770 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS1H100UY
Secondary Manufacturer Part#: STPS1H100UY
- RoHS 10 Compliant
- Tariff Charges
Schottky rectifiers packaged in SMA or SMB, and designed for high frequency miniature switched mode power supplies as DC/DC converters for automotive applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 50 | ||
| 770 | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |