PDP SEO Portlet

STPS1H100U

Schottky Rectifier, 100 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 770 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS1H100U
Secondary Manufacturer Part#: STPS1H100U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS1H100U is a high-voltage Schottky Power Rectifier designed for high frequency miniature switched mode power supplies such as adaptors and on board DC/DC converters.

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade-off between leakage current and forward-voltage drop
  • Avalanche capability specified

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AA (SMB)
Single
Surface Mount
50 A
770 mV
2
175 °C
STPS1H100 Series
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  820000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.03706