PDP SEO Portlet

STPS1H100AY

Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 770 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS1H100AY
Secondary Manufacturer Part#: STPS1H100AY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Schottky rectifiers packaged in SMA or SMB, and designed for high frequency miniature switched mode power supplies as DC/DC converters for automotive applications.

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • Avalanche capability specified
  • ECOPACK® 2 compliant component
  • AEC-Q101 qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    DO-214AC (SMA)
    Single
    Surface Mount
    50
    770
    2
    175 °C
    AEC-Q101
    100

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.07448
    10000+
    $0.0741
    20000+
    $0.07372
    40000+
    $0.07334
    80000+
    $0.07296