STPS1H100A
Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 620 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS1H100A
Secondary Manufacturer Part#: STPS1H100A
- RoHS 10 Compliant
- Tariff Charges
The STPS1H100A is a high voltage power Schottky Rectifier features negligible switching losses, high junction temperature capability and good trade-off between leakage current and forward voltage drop. Designed for high frequency miniature switched mode power supplies such as adaptors and on board DC/DC converters.
- Low leakage current
- Avalanche capability specified
- ECOPACK2® halogen-free component (SMAflat)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 50 A | ||
| 770 mV | ||
| 2 | ||
| 175 °C | ||
| STPS1H100 Series | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |