STPS160UY
Schottky Rectifier, 60 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 670 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS160UY
Secondary Manufacturer Part#: STPS160UY
- RoHS 10 Compliant
- Tariff Charges
Single chip Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters.Packaged in SMA and SMB, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection for automotive application.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 75 | ||
| 670 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |