PDP SEO Portlet

STPS160H100TV

Diode Module, 100 V, 160 A, 680 mV, Dual Isolated, ISOTOP, 4 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS160H100TV
Secondary Manufacturer Part#: STPS160H100TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS160H100TV is a high voltage Power Schottky Rectifier features high junction temperature capability, negligible switching losses and good trade-off between leakage current and forward voltage drop. This device is intended for use in medium voltage operation and particularly, in high frequency circuitries where low switching losses and low noise are required.

  • 150°C Maximum operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
160
ISOTOP
Screw Mount
1
920
4
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.87
2+
$12.76
4+
$12.5785
8+
$12.397
16+
$12.2155