STPS15L60CB
Diode Schottky 60V 15A 3-Pin(2+Tab) DPAK Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS15L60CB
Secondary Manufacturer Part#: STPS15L60CB
- RoHS 10 Compliant
- Tariff Charges
Dual center tab Schottky rectifier suited for switched mode power supply and high frequency DC to DC converters.Packaged in DPAK, this device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| TO-252 (DPAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 75 | ||
| 820 | ||
| 3 | ||
| 150 °C | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |