PDP SEO Portlet

STPS15L25D

Schottky Rectifier, 25 V, 15 A, Single, TO-220AC, 2 Pins, 350 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS15L25D
Secondary Manufacturer Part#: STPS15L25D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS15L25D is a low drop Power Schottky Rectifier features very low forward voltage drop for less power dissipation and reduced heatsink and optimized conduction/reverse losses trade-off which means the highest efficiency in the applications. This single Schottky rectifier is suitable for high frequency DC to DC converters.

  • 9000W Repetitive peak avalanche power
  • 1°C/W Junction to case thermal resistance

Technical Attributes

Find Similar Parts

Description Value
15
TO-220AC
Single
Through Hole
250
460
2
150 °C
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $:
2000+
$0.39367
4000+
$0.39166
8000+
$0.38965
16000+
$0.38764
32000+
$0.38563