STPS1545D
Diode Schottky 45V 15A 2-Pin(2+Tab) TO-220AC Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS1545D
Secondary Manufacturer Part#: STPS1545D
- RoHS 10 Compliant
- Tariff Charges
Single chip Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters. Packaged in TO-220AC, TO-220FPAC, I2PAK or D2PAK, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| TO-220AC | ||
| Single | ||
| Through Hole | ||
| 220 | ||
| 0.84 | ||
| 2 | ||
| 175 °C | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |