PDP SEO Portlet

STPS140Z

Schottky Rectifier, 40 V, 1 A, Single, SOD-123, 2 Pins, 550 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS140Z
Secondary Manufacturer Part#: STPS140Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS140Z is a single Schottky Power Rectifier suitable for SWITCHMODE™ power supplies and high frequency DC to DC converters. It is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications. Due to the small size of the package this device fit GSM and PCMCIA requirements.

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching

Technical Attributes

Find Similar Parts

Description Value
1
SOD-123
Single
Surface Mount
5.5
550
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03998
6000+
$0.03978
12000+
$0.03958
24000+
$0.03937
48000+
$0.03917