PDP SEO Portlet

STPS140A

Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 500 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS140A
Secondary Manufacturer Part#: STPS140A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS140A is a single chip Schottky Rectifier suitable for SWITCHMODE™ power supplies and high frequency DC to DC converters. This device is especially intended for surface mounting and used in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface-mount miniature packages
  • Avalanche capability specified

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AC (SMA)
Single
Surface Mount
60 A
550 mV
2
150 °C
STPS140 Series
AEC-Q101
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  95000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.04459
10000+
$0.04436
20000+
$0.04414
40000+
$0.04391
80000+
$0.04368