PDP SEO Portlet

STPS130A

Schottky Rectifier, 30 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 460 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS130A
Secondary Manufacturer Part#: STPS130A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single Schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters. Packaged in SMA and SMB, this device is especially intended for use in parallel with MOSFETs in synchronous rectification and low voltage secondary rectification.

  • Very low forward voltage drop for less power dissipation
  • Optimized conduction/reverse losses trade-off which means the highest yield in the applications
  • Surface mount miniature packages
  • Avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    DO-214AC (SMA)
    Single
    Surface Mount
    45
    550
    2
    150 °C
    30

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:15000  Mult:5000  
    USD $:
    15000+
    $0.05263
    30000+
    $0.05236
    60000+
    $0.05209
    120000+
    $0.05182
    240000+
    $0.05155