PDP SEO Portlet

STPS120MF

Schottky Rectifier, 20 V, 1 A, Single, STmite Flat (DO-222AA), 2 Pins, 490 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS120MF
Secondary Manufacturer Part#: STPS120MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.Packaged in STmite flat, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. D

  • Very low profile package: 0.85 mm
  • Backward compatible with standard STmite footprint
  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop for higher eff

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:12000  Mult:12000  
    USD $:
    12000+
    $0.05018
    24000+
    $0.04992
    48000+
    $0.04966
    96000+
    $0.04941
    192000+
    $0.04915