PDP SEO Portlet

STPS120M

Schottky Rectifier, 20 V, 1 A, Single, DO-216AA, 2 Pins, 490 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS120M
Secondary Manufacturer Part#: STPS120M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in STmite, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package this device fits battery powered equipment (cellular, notebook, PDAs, printers) as well chargers and PCMCIA cards.

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
  • Avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    DO-216AA
    Single
    Surface Mount
    50
    490
    2
    150 °C
    20

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:12000  Mult:12000  
    USD $:
    12000+
    $0.06674
    24000+
    $0.0664
    48000+
    $0.06606
    96000+
    $0.06572
    192000+
    $0.06538