PDP SEO Portlet

STPS120L15TV

Diode Schottky 15V 60A 4-Pin ISOTOP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS120L15TV
Secondary Manufacturer Part#: STPS120L15TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual Schottky rectifier suited for Switched Mode Power Supplies and DC to DC power converters.Packaged in ISOTOPTM, this device is especially intended for use as an OR-ing diode in fault tolerant power supply equipments.

  • VERY LOW DROP FORWARD VOLTAGE FOR LESS POWER DISSIPATION AND REDUCED HEATSINK
  • INSULATED PACKAGE: Insulated voltage=2500V(RMS) Capacitance=45pF
  • AVALANCHE CAPABILITY SPECIFIED
  • Technical Attributes

    Find Similar Parts

    Description Value
    120
    ISOTOP
    Screw Mount
    1.2
    430
    4
    150 °C
    15

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:100  Mult:100  
    USD $:
    100+
    $12.678
    200+
    $12.46199
    400+
    $12.26903
    800+
    $12.08196
    1600+
    $11.88562