PDP SEO Portlet

STPS12045TV

Diode Module, 45 V, 120 A, 670 mV, Dual Isolated, ISOTOP, 4 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS12045TV
Secondary Manufacturer Part#: STPS12045TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS12045TV is a Power Schottky Rectifier features very small conduction losses, negligible switching losses, extremely fast switching and low thermal resistance. The dual power Schottky rectifier is suitable for high frequency DC to DC converters. This device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

  • 150°C Maximum operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
120
ISOTOP
Screw Mount
900
910
4
150 °C
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.2496
200+
$13.02385
400+
$12.82219
800+
$12.62668
1600+
$12.4215