STPS1150AY
Diode Schottky 150V 1A 2-Pin SMA T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS1150AY
Secondary Manufacturer Part#: STPS1150AY
- RoHS 10 Compliant
- Tariff Charges
These 150 V power Schottky rectifiers are suited for switch mode power supplies on up to 24 V rails and high frequency converters.Packaged in SMA, this device is intended for use in automotive applications where low drop forward voltage is required to reduce power dissipation.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 50 | ||
| 820 | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |