STPS1045DEE-TR
Diode Schottky 45V 10A 8-Pin Power FLAT T/R
- RoHS 10 Compliant
- Tariff Charges
This Schottky rectifier is designed for switch mode power supply and high frequency DC to DC converters.Packaged in PowerFLAT, this device is intended for use in low voltage, high frequency, inverters, free-wheeling, by-pass diode and polarity protection applications.Its low profile was especially designed to be used in applications with space-saving constraints.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| PowerFLAT | ||
| Single Triple Anod | ||
| Surface Mount | ||
| 100 | ||
| 590 | ||
| 8 | ||
| 175 °C | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |