PDP SEO Portlet

STPS1045D

Schottky Rectifier, 45 V, 10 A, Single, TO-220AC, 2 Pins, 600 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS1045D
Secondary Manufacturer Part#: STPS1045D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High voltage Schottky rectifier suited for switch mode power supply and other power converters.Packaged in DPAK, this device is intended for use in high frequency circuitries where low switching losses is required.

  • Power Schottky rectifier for switch mode power supply and high frequency DC to DC converters
  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop
  • Avalanche capability specified

Technical Attributes

Find Similar Parts

Description Value
10
TO-220AC
Single
Through Hole
180
840
2
175 °C
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.21224
6000+
$0.20777
12000+
$0.20671
24000+
$0.20564
48000+
$0.20458