PDP SEO Portlet

STPS1045B

Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS1045B
Secondary Manufacturer Part#: STPS1045B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High voltage Schottky rectifier suited for switch mode power supply and other power converters.Packaged in DPAK, this device is intended for use in high frequency circuitries where low switching losses is required.

  • Very small conduction losses
  • Extremely fast switching
  • Low thermal resistance
  • Negligible switching losses
  • Low forward voltage drop
  • Low capacitance
  • Avalanche specification
  • ECOPACK® 2 compliant component for DPAK on demand
  • Technical Attributes

    Find Similar Parts

    Description Value
    10
    TO-252 (DPAK)
    Single Dual Anode
    Surface Mount
    75
    630
    3
    175 °C
    45

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:3000  
    USD $:
    6000+
    $0.15439
    12000+
    $0.1501
    24000+
    $0.14804
    48000+
    $0.14687
    96000+
    $0.14611