PDP SEO Portlet

STPS1045B-TR

Small Signal Schottky Diode, Single, 45 V, 10 A, 630 mV, 75 A, 175 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS1045B-TR
Secondary Manufacturer Part#: STPS1045B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS1045B-TR is a high voltage Power Schottky Rectifier featuring extremely fast switching, low thermal resistance and negligible switching losses. It is suited for switch mode power supply and other power converters. This device is packaged in DPAK intended for use in high frequency circuitries where low switching losses is required.

  • Very small conduction losses
  • Low forward voltage drop
  • Low capacitance
  • Avalanche specification
  • ECOPACK®2 compliant component for DPAK on demand

Technical Attributes

Find Similar Parts

Description Value
10 A
TO-252 (DPAK)
Single Dual Anode
Surface Mount
75 A
630 mV
3
175 °C
STPS1045B Series
45 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  62500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12093