STPS10150CFP
Schottky Rectifier, 150 V, 10 A, Dual Common Cathode, TO-220FPAB, 3 Pins, 1 V
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS10150CFP
Secondary Manufacturer Part#: STPS10150CFP
- RoHS 10 Compliant
- Tariff Charges
The STPS10150CFP is a high voltage Power Schottky Rectifier featuring high junction temperature capability and low leakage current. This dual centre tap Schottky rectifier designed for high frequency switched mode power supplies.
- Good trade off between leakage current and forward voltage drop
- Avalanche capability specified
- 2000V Insulating voltage
- 12pF Typical package capacitance
- 175°C Operating junction temperature (maximum)
- ECOPACK®2 compliant component for D²PAK on demand
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| TO-220FPAB | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 120 | ||
| 1 | ||
| 3 | ||
| 175 °C | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |