STPS0560Z
Schottky Rectifier, 60 V, 500 mA, Single, SOD-123, 2 Pins, 530 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: STPS0560Z
Secondary Manufacturer Part#: STPS0560Z
- RoHS 10 Compliant
- Tariff Charges
The STPS0560Z is a single Schottky Rectifier features very small conduction losses, negligible switching losses and extremely fast switching. This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Suitable for high frequency DC to DC converters.
- 0.5A Average forward current
- 340°C/W Junction-to-ambient thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 5.5 A | ||
| 530 mV | ||
| 2 | ||
| 150 °C | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |