PDP SEO Portlet

STPS0540ZY

Diode Schottky 40V 2A 2-Pin SOD-123 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS0540ZY
Secondary Manufacturer Part#: STPS0540ZY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.Packages in SOD-123, these devices is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection for automotive applications.

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • ECOPACK® 2 compliant component
  • AEC-Q101 qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    500
    SOD-123
    Single
    Surface Mount
    5.5
    500
    2
    150 °C
    AEC-Q101
    40

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  81000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.02776