STPS0540Z
Schottky Rectifier, 40 V, 500 mA, Single, SOD-123, 2 Pins, 500 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: STPS0540Z
Secondary Manufacturer Part#: 89K1572
- RoHS 10 Compliant
- Tariff Charges
The STPS0540Z is a single Schottky Rectifier suitable for switch mode power supplies and high frequency DC to DC converters. This device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications. Due to the small size of the package this device fits GSM and PCMCIA requirements.
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 5.5 A | ||
| 500 mV | ||
| 2 | ||
| 150 °C | ||
| STPS Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |