STPS0530Z
Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS0530Z
Secondary Manufacturer Part#: STPS0530Z
- RoHS 10 Compliant
- Tariff Charges
Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.Packaged in SOD-123, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package this device fits GSM and PCMCIA requirements.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 5.5 | ||
| 430 | ||
| 2 | ||
| 150 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |