PDP SEO Portlet

STPMS2L-PUR

Smart Sensor Sigma-delta Modulator 16-Pin QFN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPMS2L-PUR
Secondary Manufacturer Part#: STPMS2L-PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPMS2, also called “smart sensor” devices, are ASSPs designed for effective measurement in power line systems utilizing Rogowski coil, current transformer, Hall or shunt sensors. These devices are designed as building blocks for single-phase or multi-phase energy meters along with the STPMC1 device, a digital signal processor designed for energy measurement. This device can be used in medium and high resolution measurement applications where single or double inputs must be monitored at the same time. The STPMS2 are mixed signal ICs consisting of an analog and digital section. The analog section consists of a programmable gain, low noise choppered amplifier, two second-order ?S modulator blocks, a band-gap voltage reference, a low-drop voltage regulator and DC buffers, while the digital section consists of a clock generator and output multiplexer.

  • VCCsupply range 3.2 V - 5.5 V
  • Two second-order sigma-delta (S?) modulators
  • Programmable chopper-stabilized low noise and low offset amplifier
  • Supports 50-60 Hz, EN 50470-1, EN 50470-3, IEC 62053-21, IEC 62053-22 and IEC 62053-23 standards specs for class 1, class 0.5 and class 0.2 AC watt meters
  • STPM02H: less than 0.5% error over 1:10000 range
  • STPM02L: less than 0.5% error over 1:5000 range
  • Precision voltage reference: 1.23 V with programmable TC (STPMS2L only)
  • Internal low drop regulator @ 3 V (typ.)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Smart Sensor Sigma-delta Modulator

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  4500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:4500  Mult:4500  
    USD $:
    4500+
    $2.41122