PDP SEO Portlet

STPMIC25APQR

STPMIC25APQR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPMIC25APQR
Secondary Manufacturer Part#: STPMIC25APQR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STPMIC25APQR is a fully integrated power management IC designed for the STM32MP2x MPU's family applications requiring low power and high efficiency. This device integrates advanced low power features controlled by a host processor via I²C and IO interface

  • Input voltage range from 2.8V to 5.5V, I²C and digital IO control interfaces
  • 7 buck SMPS converters with adaptive constant on-time (COT) topology
  • 6 adjustable general purpose LDOs, programmable output voltages turn ON/OFF sequences

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: