PDP SEO Portlet

STPMIC1APQR

Step-Down Converter with LDO Regulator, 5.5 V, 4 Step-Down DC-DC Converters, 7 LDOs

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPMIC1APQR
Secondary Manufacturer Part#: STPMIC1APQR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large input voltage range from 2.8 V to 5.5 V
  • 4 adjustable general purpose LDOs
  • 1 LDO for DDR3 DDR3 termination (sink-source) or bypass mode for lpDDR or general purpose
  • 1 LDO for USB PHY supply with automatic power source detection
  • 1 reference voltage LDO for DDR memory
  • 4 adjustable adaptive constant on-time (COT) buck SMPS converters
  • 5.2V / 1.1A boost SMPS with bypass mode for 5 V input or battery input
  • 1 power switch 500mA USB OTG compliant, 1 power switch 500mA/1000mA general purpose

Technical Attributes

Find Similar Parts

Description Value
WFQFN-EP
Step-Down Converter with LDO Regulator
7
44
12
4
105 °C
-40 °C
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  54000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.20886
6000+
$2.19497
12000+
$2.15432
24000+
$2.11515
48000+
$2.1024