PDP SEO Portlet

STPM34TR

Three Phase Energy Metering, 2.95 V to 3.65 V in, QFN-32

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPM34TR
Secondary Manufacturer Part#: STPM34TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPM34TR is a high accuracy Analog Front End (AFE) for DC and AC energy measurement, offering high accuracy down to extremely low current typical of home appliances in stand-by. A full set of on-board features provides high system integration and enable on-chip power quality monitoring. The device has up to 4 independent 24 bits 2nd order ?? ADC with PGA. The device has integrated DSP for "turn-key"" energy parameters calculations. Built-in twin independently temperature compensated voltage references and double LED output programmable for active and reactive energy pulses generation."

  • Applicable to class 0.2m
  • 0.1% Active power accuracy over a dynamic range of 5000:1
  • 4kHz Bandwidth
  • Very fast single point calibration
  • AC and DC measurement
  • Multiple sensors support - Shunt, current transformer, Rogowsky coils
  • Multiple host interfaces 5 and 3 wires SPI, UART
  • I,V bit stream available to host controller for customer own processing
  • Case removal and Neutral Anti-tamper detection
  • Exceeds 50-60Hz EN 50470-x, IEC 62053-2x, ANSI12.2x

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
ASSP Metering IC
Surface Mount
32
-40 to 85 °C
105 °C
-40 °C
32QFN
32
5 x 5 x 1
Industrial
QFN
3.65 V
2.95 V
Three Phase Metering IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.32316
6000+
$1.31484
12000+
$1.29049
24000+
$1.26703
48000+
$1.2444