PDP SEO Portlet

STPIC6C595TTR

LED Driver, 8 Bit Shift Register, 8 Outputs, 4.5 V to 5.5 V Input, 33V Clamp/100 mA Out, TSSOP-16

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: STPIC6C595TTR
Secondary Manufacturer Part#: STPIC6C595TTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This STPIC6C595 is a monolithic, medium-voltage, low current power 8-bit shift register designed for use in systems that require relatively moderate load power such as LEDs. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids, and other low-current or medium-voltage loads.The device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Data transfers through both the shift and storage register clock (SRCK) and the register clock (RCK), respectively. The device transfers data out the serial output (SER OUT) port on the rising edge of SRCK. The storage register transfers data to the output buffer when shift register clear (CLR) is high. WhenCLR is low, the input shift register is cleared. When output enable (G) is held high, all data in the output buffer is held low and all drain output are off. When G is held low, data from the storage register is transparent to the output buffer. When data in the output buffers is low, the DMOS transistor outputs are off. When data is high, the DMOS transistor outputs have sink-current capability. The SER OUT allows for cascading of the data from the shift register to additional devices.Output are low-side, open-drain DMOS transistors with output ratings of 33 V and 100 mA continuous sink-current capability. Each output provides a 250 mA maximum current limit at TC = 25°C. The current limit decreases as the junction temperature increases for additional device protection. The device also provides up to 1.5KV of ESD protection when tested using the human-body model and 150 V machine model.The STPIC6C595 is characterized for operation over the operating case temperature range of -40 °C to 125 °C.

  • Low RDS(on): 4 typ
  • 30 mJ avalanche energy
  • Eight 100 mA DMOS outputs
  • 250 mA current limit capability
  • 33 V output clamp voltage
  • Device are cascadable
  • Low power consumption
  • Technical Attributes

    Find Similar Parts

    Description Value
    Uni-Directional
    Gold
    Shift Register
    260 °C
    80@5V ns
    Surface Mount
    MSL 3 - 168 hours
    0
    1
    9
    1
    0
    8
    4.5 to 5.5 V
    -40 to 125 °C
    Serial to Serial/Parallel
    Open Drain
    16TSSOP
    No
    16
    5 x 4.4 x 1 mm mm
    30 pF
    No
    Extended Industrial
    TSSOP
    No
    Positive-Edge
    Octal
    5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.33418