PDP SEO Portlet

STPA003OD-4WX

Audio Amp Speaker 4-CH Stereo 55W Class-AB 25-Pin Flexiwatt Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPA003OD-4WX
Secondary Manufacturer Part#: STPA003OD-4WX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STPA003OD-4WX is a MOSFET class AB audio power amplifier that is designed for high-power car radios. In addition to the outstanding output current capability and distortion performance, this device is extremely robust against several kinds of fortuitous misconnection. It is compliant to the most recent OEM specifications for low voltage operation (the so-called 'start-stop' battery profile during engine stop). It includes a DC offset detector and a high side driver or a clipping detector.

  • MOSFET output power stage, capable to operate in low voltage conditions (e.g.: “Start - Stop”)
  • Excellent GSM noise immunity, excellent 2 ohm driving capability
  • Hi-Fi class distortion, low output noise, standby function and mute function
  • Automute at min supply voltage detection, on board 0.4A high side driver
  • Output short circuit to GND, to Vs, across the load, very inductive loads
  • Overrating chip temperature with soft thermal limiter, output DC offset detection
  • Load dump voltage, fortuitous open GND, reversed battery, ESD
  • Supply voltage range from 6V to 18V, supply current is 200mA typical
  • Output offset voltage is +80mV maximum, 55Kohm typical input impedance
  • Operating temperature range from -40°C to 105°C, flexiwatt25 (with OD) package

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Matte Tin
4 Ohm
Through Hole
400@14.4V mA
2.7, 26 V
-40 to 105 °C
10 A
Differential
4-Channel Stereo
25Flexiwatt
25
Single Supply
29.23 x 4.5 x 15.7 mm
No
Extended Industrial
Flexiwatt
6V to 18V
0.01@4Ohm@4W %
55x4@2Ohm W
70 dB
26 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:357  Mult:357  
USD $:
357+
$6.0662
714+
$6.03525
1428+
$5.8491
2856+
$5.81895
5712+
$5.7888