PDP SEO Portlet

STPA001H

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPA001H
Secondary Manufacturer Part#: STPA001H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
4 Ohm
Through Hole
300@14.4V mA
18, 6, 14.4 V
-55 to 150 °C
10 A
Differential
4-Channel Stereo
25FLEXIWATT H
Tube
Single Supply
No
6V to 18V
0.007@4Ohm@4W %
48x4@2Ohm W
70 dB
26 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:357  Mult:357  
USD $: