PDP SEO Portlet

STPA001AH

Audio Amp Speaker 1-CH Mono 48W Class-AB 27-Pin Flexiwatt(Horizontal) Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPA001AH
Secondary Manufacturer Part#: STPA001AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPA001 is a breakthrough MOSFET technology class AB audio power amplifier designed for high power car radio. The fully complementary P-Channel/N-Channel output structure allows a rail to rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances.The STPA001 can operate down to 6V and this makes the IC compliant to the most recent OEM specifications for low voltage operation (so called 'start-stop' battery profile during engine stop), helping car manufacturers to reduce the overall emissions and thus contributing to environment protection.

  • Multipower BCD technology
  • High output power capability:
  • 4 x 50 W/4 O Max.
  • 4 x 28 W/4 O @ 14.4 V, 1 kHz, 10 %
  • 4 x 72 W/2 O Max.
  • MOSFET output power stage
  • 2 O driving capability
  • Hi-Fi class distortion
  • Low output noise
  • High immunity to RF noise injection
  • Standby function
  • Mute function
  • Automute at min. supply voltage detection
  • Low external component count
  • Internally fixed gain (26 dB)
  • Protections:
  • Output short circuit to GND, to Vs, across the load
  • Very inductive loads
  • Overrating chip temperature with soft thermal limiter
  • Output DC offset detection
  • Load dump
  • Fortuitous open GND
  • Reversed battery
  • ESD
  • Capable to operate down to 6 V (e.g. “Startstop”)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Single
    4 Ohm
    85000 mW
    Through Hole
    300 mA
    -40 to 105 °C
    10 A
    Differential
    4-Channel Stereo
    27Flexiwatt(Horizontal)
    27
    Single Supply
    29.23 x 15.7 x 4.5
    No
    Automotive
    Flexiwatt (Horizontal)
    6V to 18V
    0.05%@4Ohm@4W %
    48x4@2Ohm W
    70 dB
    26 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:357  Mult:357  
    USD $: