PDP SEO Portlet

STP7NK80ZFP

Trans MOSFET N-CH 800V 5.2A 3-Pin(3+Tab) TO-220FP Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP7NK80ZFP
Secondary Manufacturer Part#: STP7NK80ZFP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP7NK80ZFP is a 800V N-channel Zener-protected Power MOSFET developed using SuperMESH™ technology, achieved through optimization of well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.

  • Extremely high dv/dt capability
  • 100% Avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitance
  • Very good manufacturing repeatability

Technical Attributes

Find Similar Parts

Description Value
N Channel
5.2
1.8
800
4.5
3
150 °C
30
TO-220FP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.50633
2000+
$1.49686
4000+
$1.46914
6000+
$1.44242
8000+
$1.41667