PDP SEO Portlet

STP7N80K5

Trans MOSFET N-CH 800V 6A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP7N80K5
Secondary Manufacturer Part#: STP7N80K5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These N-channel Zener-protected Power MOSFETs are designed using ST’s revolutionary avalanche-rugged very high voltage SuperMESH 5 technology, based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance, and ultra-low gate charge for applications which require superior power density and high efficiency.

  • Worldwide best FOM (figure of merit)
  • Ultra low gate charge
  • 100% avalanche tested
  • Zener-protected
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    6
    1.2 Ohm
    800
    5
    3
    150 °C
    110
    TO-220 Type A
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:50  
    USD $:
    1000+
    $0.86367
    2000+
    $0.85824
    4000+
    $0.84235
    8000+
    $0.82703
    16000+
    $0.81226